![BOURNS CMP0603AFX-1003ELF SMD Chip Resistor, 100 kohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/3769469-40.jpg)
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.953 | CNY9.53 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.953 (CNY1.0769) |
| 100+ | CNY0.542 (CNY0.6125) |
| 500+ | CNY0.382 (CNY0.4317) |
| 1000+ | CNY0.352 (CNY0.3978) |
| 2500+ | CNY0.318 (CNY0.3593) |
| 5000+ | CNY0.283 (CNY0.3198) |
Product Information
Product Overview
CMP-A series is a high power anti surge sulphur-resistant AEC-Q200 compliant thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include power supplies, digital meters, consumer electronics, LED lighting and industry control boards.
- High power surge withstanding
- Operating temperature range from -55°C to +155°C
Technical Specifications
100kohm
250mW
Thick Film
CMP-A Series
75V
0.85mm
155°C
No SVHC (04-Feb-2026)
± 1%
0603 [1608 Metric]
Anti-Surge
± 100ppm/°C
1.6mm
-55°C
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
