Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP0603AFX-1003ELF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3494517
Product RangeCMP-A Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.953 (CNY1.0769) |
| 100+ | CNY0.542 (CNY0.6125) |
| 500+ | CNY0.382 (CNY0.4317) |
| 1000+ | CNY0.352 (CNY0.3978) |
| 2500+ | CNY0.318 (CNY0.3593) |
| 5000+ | CNY0.283 (CNY0.3198) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.53 (CNY10.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0603AFX-1003ELF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3494517
Product RangeCMP-A Series
Technical Datasheet
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCMP-A Series
Product Width0.85mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Anti-Surge
Product Width
0.85mm
Qualification
AEC-Q200
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CMP-A Series
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
