Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CMP0603-FX-3901ELF SMD Chip Resistor, 3.9 kohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/3769469-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCMP0603-FX-3901ELFCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel4158299
Re-Reel3769473RL
Cut Tape3769473
Product RangeCMP Series
Your Part Number
5,560 In Stock
Need more?
5,560 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.657 | CNY6.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.657 (CNY0.7424) |
| 100+ | CNY0.375 (CNY0.4238) |
| 500+ | CNY0.253 (CNY0.2859) |
| 1000+ | CNY0.230 (CNY0.2599) |
| 2500+ | CNY0.226 (CNY0.2554) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.176 (CNY0.1989) |
| 25000+ | CNY0.146 (CNY0.165) |
| 50000+ | CNY0.144 (CNY0.1627) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0603-FX-3901ELFCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel4158299
Re-Reel3769473RL
Cut Tape3769473
Product RangeCMP Series
Technical Datasheet
Resistance3.9kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCMP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.9kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CMP Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225
