Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP0603-FX-27R0ELF.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3494508
Product RangeCMP Series
Your Part Number
4,937 In Stock
Need more?
4,937 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.300 (CNY1.469) |
| 10+ | CNY0.428 (CNY0.4836) |
| 100+ | CNY0.367 (CNY0.4147) |
| 500+ | CNY0.260 (CNY0.2938) |
| 1000+ | CNY0.238 (CNY0.2689) |
| 2000+ | CNY0.234 (CNY0.2644) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.30 (CNY1.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0603-FX-27R0ELF.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3494508
Product RangeCMP Series
Technical Datasheet
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Product RangeCMP Series
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
250mW
Resistor Technology
Thick Film
Voltage Rating
75V
Product Width
0.85mm
Qualification
-
Resistor Case / Package
0603 [1608 Metric]
Product Range
CMP Series
Product Length
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
