Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP0603-FX-10R0ELF.Copy
Order Code3494503
Product RangeCMP Series
Your Part Number
1,314 In Stock
Need more?
1,314 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.428 (CNY0.4836) |
| 100+ | CNY0.367 (CNY0.4147) |
| 500+ | CNY0.260 (CNY0.2938) |
| 1000+ | CNY0.238 (CNY0.2689) |
| 2500+ | CNY0.207 (CNY0.2339) |
| 5000+ | CNY0.176 (CNY0.1989) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.43 (CNY0.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0603-FX-10R0ELF.Copy
Order Code3494503
Product RangeCMP Series
Technical Datasheet
Resistance10ohm
Power Rating250mW
Product RangeCMP Series
Product Length1.6mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Product Range
CMP Series
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
250mW
Product Length
1.6mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
