Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMF-RL25U-0
Order Code3994699
Product RangeCMF-RL Series
Your Part Number
2,107 In Stock
Need more?
2107 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY4.670 (CNY5.2771) |
| 25+ | CNY4.340 (CNY4.9042) |
| 50+ | CNY4.010 (CNY4.5313) |
| 100+ | CNY3.660 (CNY4.1358) |
| 250+ | CNY3.410 (CNY3.8533) |
| 500+ | CNY3.260 (CNY3.6838) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.27 (CNY5.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-RL25U-0
Order Code3994699
Product RangeCMF-RL Series
Technical Datasheet
Product RangeCMF-RL Series
Holding Current60mA
Trip Current150mA
Fuse ShapeRound
Lead Spacing5mm
Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CMF-RL Series
Trip Current
150mA
Lead Spacing
5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Holding Current
60mA
Fuse Shape
Round
Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
