Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCM453232-3R3KLCopy
Manufacturer Standard Lead Time14 weeks
Order Code2301070
Product RangeCM45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.080 (CNY2.3504) |
| 10+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.430 (CNY1.6159) |
| 1000+ | CNY1.300 (CNY1.469) |
| 2000+ | CNY1.220 (CNY1.3786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.08 (CNY2.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-3R3KLCopy
Manufacturer Standard Lead Time14 weeks
Order Code2301070
Product RangeCM45 Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.8ohm
Self Resonant Frequency45MHz
DC Current Rating355mA
Inductor Case / Package1812 [4532 Metric]
Product RangeCM45 Series
Inductance Tolerance± 10%
Inductor Construction-
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
45MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
DC Resistance Max
0.8ohm
DC Current Rating
355mA
Product Range
CM45 Series
Inductor Construction
-
Alternatives for CM453232-3R3KL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000117
