Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCM453232-330KL
Order Code
Full Reel2786931
Re-Reel9358110RL
Cut Tape9358110
Product RangeCM45 Series
Your Part Number
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.150 | CNY2.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.760 (CNY1.9888) |
| 50+ | CNY1.610 (CNY1.8193) |
| 100+ | CNY1.450 (CNY1.6385) |
| 200+ | CNY1.430 (CNY1.6159) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY1.040 (CNY1.1752) |
| 2500+ | CNY0.946 (CNY1.069) |
| 5000+ | CNY0.945 (CNY1.0678) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-330KL
Order Code
Full Reel2786931
Re-Reel9358110RL
Cut Tape9358110
Product RangeCM45 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Self Resonant Frequency11MHz
DC Current Rating160mA
Saturation Current (Isat)-
Product RangeCM45 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max4ohm
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
DC Current Rating
160mA
Product Range
CM45 Series
DC Resistance Max
4ohm
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Self Resonant Frequency
11MHz
Saturation Current (Isat)
-
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Product Length
4.5mm
Product Height
3.2mm
Alternatives for CM453232-330KL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245
