Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM453232-220KL Power Inductor (SMD), 22 µH, Unshielded, CM45 Series, 1812 [4532 Metric]](https://www.element14.cn/productimages/standard/en_GB/9358080-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM453232-220KLCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2786930
Re-Reel9358080RL
Cut Tape9358080
Product RangeCM45 Series
Your Part Number
1,210 In Stock
Need more?
1,210 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.070 | CNY2.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.070 (CNY2.3391) |
| 10+ | CNY1.690 (CNY1.9097) |
| 50+ | CNY1.540 (CNY1.7402) |
| 100+ | CNY1.390 (CNY1.5707) |
| 200+ | CNY1.370 (CNY1.5481) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY0.946 (CNY1.069) |
| 2500+ | CNY0.928 (CNY1.0486) |
| 5000+ | CNY0.909 (CNY1.0272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-220KLCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2786930
Re-Reel9358080RL
Cut Tape9358080
Product RangeCM45 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Self Resonant Frequency13MHz
DC Current Rating180mA
Saturation Current (Isat)-
Product RangeCM45 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max3.2ohm
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
DC Current Rating
180mA
Product Range
CM45 Series
DC Resistance Max
3.2ohm
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Self Resonant Frequency
13MHz
Saturation Current (Isat)
-
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Product Length
4.5mm
Product Height
3.2mm
Alternatives for CM453232-220KL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000241
