Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM322522-6R8KL Power Inductor (SMD), 6.8 µH, Unshielded, CM322522 Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/55695605-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM322522-6R8KLCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2786929
Re-Reel9357980RL
Cut Tape9357980
Product RangeCM322522 Series
Your Part Number
1,850 In Stock
4,000 more incoming. You can reserve stock now
1,850 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.800 | CNY9.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.800 (CNY2.034) |
| 50+ | CNY1.390 (CNY1.5707) |
| 250+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY0.841 (CNY0.9503) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.824 (CNY0.9311) |
| 10000+ | CNY0.808 (CNY0.913) |
| 20000+ | CNY0.792 (CNY0.895) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM322522-6R8KLCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2786929
Re-Reel9357980RL
Cut Tape9357980
Product RangeCM322522 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Self Resonant Frequency45MHz
DC Current Rating180mA
Saturation Current (Isat)-
Product RangeCM322522 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max1.8ohm
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
DC Current Rating
180mA
Product Range
CM322522 Series
DC Resistance Max
1.8ohm
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Self Resonant Frequency
45MHz
Saturation Current (Isat)
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Length
2.9mm
Product Height
2.2mm
Alternatives for CM322522-6R8KL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
