Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CI160808-33NJ Multilayer Inductor, 33 nH, 0.65 ohm, 1 GHz, 300 mA, 0603 [1608 Metric], CI160808 Series](https://www.element14.cn/productimages/standard/en_GB/42747697.jpg)
ManufacturerBOURNS
Manufacturer Part NoCI160808-33NJCopy
Order Code
Re-Reel2858921RL
Cut Tape2858921
Product RangeCI160808 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoCI160808-33NJCopy
Order Code
Re-Reel2858921RL
Cut Tape2858921
Product RangeCI160808 Series
Technical Datasheet
Inductance33nH
DC Resistance Max0.65ohm
Self Resonant Frequency1GHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCI160808 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
33nH
Self Resonant Frequency
1GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.65ohm
DC Current Rating
300mA
Product Range
CI160808 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
