Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHV2512-FX-1003ELF SMD Chip Resistor, 100 kohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/143594707-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHV2512-FX-1003ELFCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2470941RL
Cut Tape2470941
Product RangeCHV Series
Your Part Number
4,084 In Stock
Need more?
4,084 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.290 | CNY32.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY2.460 (CNY2.7798) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.910 (CNY2.1583) |
| 2000+ | CNY1.860 (CNY2.1018) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV2512-FX-1003ELFCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2470941RL
Cut Tape2470941
Product RangeCHV Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCHV Series
Temperature Coefficient± 100ppm/°C
Voltage Rating3kV
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CHV series from Bourns are thick film high voltage chip resistors. The resistance range includes E24 and E96 decade values from 100K to 100MGohm with 1% and 5% tolerance. Typical applications include high voltage applications and consumer electronics.
- Temperature coefficient is ±100ppm/°C (1%), ±200ppm/°C (5%)
- Maximum operating voltage up to 3KV, power rating up to 1W at 70°C
- Operating temperature range from -55°C to +155°C
- Approved by UL1676 E466353 standards
- UL/IEC 60950 and 60065 compatible
- High voltage resistor
Technical Specifications
Resistance
100kohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CHV Series
Voltage Rating
3kV
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
