Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHV2010-JW-516ELF SMD Chip Resistor, 51 Mohm, ± 5%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/143594707-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHV2010-JW-516ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2470940RL
Cut Tape2470940
Product RangeCHV Series
Your Part Number
8,400 In Stock
Need more?
8,400 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.190 | CNY21.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY1.690 (CNY1.9097) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY1.250 (CNY1.4125) |
| 2000+ | CNY1.240 (CNY1.4012) |
| 4000+ | CNY1.230 (CNY1.3899) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV2010-JW-516ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2470940RL
Cut Tape2470940
Product RangeCHV Series
Technical Datasheet
Resistance51Mohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCHV Series
Temperature Coefficient± 200ppm/°C
Voltage Rating2kV
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CHV series from Bourns are thick film high voltage chip resistors. The resistance range includes E24 and E96 decade values from 100K to 100MGohm with 1% and 5% tolerance. Typical applications include high voltage applications and consumer electronics.
- Temperature coefficient is ±100ppm/°C (1%), ±200ppm/°C (5%)
- Maximum operating voltage up to 3KV, power rating up to 1W at 70°C
- Operating temperature range from -55°C to +155°C
- Approved by UL1676 E466353 standards
- UL/IEC 60950 and 60065 compatible
- High voltage resistor
Technical Specifications
Resistance
51Mohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CHV Series
Voltage Rating
2kV
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
