Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCHV1206AFX-1003ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code3778644
Product RangeCHV-A Series
Your Part Number
4,828 In Stock
Need more?
4,828 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.320 (CNY2.6216) |
| 25+ | CNY0.928 (CNY1.0486) |
| 50+ | CNY0.880 (CNY0.9944) |
| 100+ | CNY0.826 (CNY0.9334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.32 (CNY2.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV1206AFX-1003ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code3778644
Product RangeCHV-A Series
Technical Datasheet
Resistance Tolerance± 1%
Power Rating250mW
Resistor TypeHigh Voltage
Product RangeCHV-A Series
Product Length3.2mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Resistor Type
High Voltage
Product Length
3.2mm
Qualification
AEC-Q200
Power Rating
250mW
Product Range
CHV-A Series
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
