Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHV1206-FX-1005ELF SMD Chip Resistor, 10 Mohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/143594707-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHV1206-FX-1005ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2470930RL
Cut Tape2470930
Product RangeCHV Series
Your Part Number
11,455 In Stock
20,000 more incoming. You can reserve stock now
11,455 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.671 | CNY6.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.671 (CNY0.7582) |
| 100+ | CNY0.488 (CNY0.5514) |
| 500+ | CNY0.336 (CNY0.3797) |
| 1000+ | CNY0.306 (CNY0.3458) |
| 2500+ | CNY0.276 (CNY0.3119) |
| 5000+ | CNY0.245 (CNY0.2768) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV1206-FX-1005ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2470930RL
Cut Tape2470930
Product RangeCHV Series
Technical Datasheet
Resistance10Mohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCHV Series
Temperature Coefficient± 100ppm/°C
Voltage Rating800V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CHV series from Bourns are thick film high voltage chip resistors. The resistance range includes E24 and E96 decade values from 100K to 100MGohm with 1% and 5% tolerance. Typical applications include high voltage applications and consumer electronics.
- Temperature coefficient is ±100ppm/°C (1%), ±200ppm/°C (5%)
- Maximum operating voltage up to 3KV, power rating up to 1W at 70°C
- Operating temperature range from -55°C to +155°C
- Approved by UL1676 E466353 standards
- UL/IEC 60950 and 60065 compatible
- High voltage resistor
Technical Specifications
Resistance
10Mohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CHV Series
Voltage Rating
800V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CHV1206-FX-1005ELF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
