Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHV0805-FX-1804ELF SMD Chip Resistor, 1.8 Mohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/143594707-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHV0805-FX-1804ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2470922RL
Cut Tape2470922
Product RangeCHV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.907 | CNY9.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.907 (CNY1.0249) |
| 100+ | CNY0.717 (CNY0.8102) |
| 500+ | CNY0.497 (CNY0.5616) |
| 1000+ | CNY0.451 (CNY0.5096) |
| 2500+ | CNY0.404 (CNY0.4565) |
| 5000+ | CNY0.356 (CNY0.4023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV0805-FX-1804ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2470922RL
Cut Tape2470922
Product RangeCHV Series
Technical Datasheet
Resistance1.8Mohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCHV Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.8Mohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CHV Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
