Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCHV0603-FX-2003ESTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3778623
Your Part Number
4,905 In Stock
Need more?
4,905 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.660 (CNY3.0058) |
| 25+ | CNY1.040 (CNY1.1752) |
| 50+ | CNY0.983 (CNY1.1108) |
| 100+ | CNY0.921 (CNY1.0407) |
| 250+ | CNY0.799 (CNY0.9029) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.66 (CNY3.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV0603-FX-2003ESTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3778623
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TypeHigh Voltage
Voltage Rating200V
Product Width0.85mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Voltage Rating
200V
Qualification
-
Resistor Type
High Voltage
Product Width
0.85mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
