Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCHP2512AJW-270ELF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3473730
Product RangeCHP-A Series
Your Part Number
10,648 In Stock
Need more?
10,648 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY3.470 (CNY3.9211) |
| 100+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY2.750 (CNY3.1075) |
| 1000+ | CNY2.460 (CNY2.7798) |
| 2000+ | CNY2.420 (CNY2.7346) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.10 (CNY8.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP2512AJW-270ELF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3473730
Product RangeCHP-A Series
Technical Datasheet
Resistance27ohm
Power Rating3W
Resistor Case / Package2512 [6432 Metric]
Resistor TypeHigh Power
Product RangeCHP-A Series
Voltage Rating250V
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
27ohm
Resistor Case / Package
2512 [6432 Metric]
Product Range
CHP-A Series
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
3W
Resistor Type
High Power
Voltage Rating
250V
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111
