Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCHP2512AFX-10R0ELF.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3473721
Product RangeCHP-A Series
Your Part Number
140 In Stock
Need more?
140 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 10+ | CNY4.520 (CNY5.1076) |
| 100+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY3.660 (CNY4.1358) |
| 1000+ | CNY3.310 (CNY3.7403) |
| 2000+ | CNY3.250 (CNY3.6725) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.84 (CNY9.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP2512AFX-10R0ELF.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3473721
Product RangeCHP-A Series
Technical Datasheet
Resistance10ohm
Power Rating3W
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP-A Series
Voltage Rating250V
Product Length6.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Resistor Technology
Thick Film
Product Range
CHP-A Series
Product Length
6.4mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
3W
Resistor Type
High Power
Voltage Rating
250V
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
