Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP2512AFX-1000ELF SMD Chip Resistor, 100 ohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/3223613-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP2512AFX-1000ELFCopy
Manufacturer Standard Lead Time12 weeks
Order Code3769443
Product RangeCHP-A Series
Your Part Number
1,105 In Stock
3,000 more incoming. You can reserve stock now
1,105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY4.520 (CNY5.1076) |
| 250+ | CNY3.840 (CNY4.3392) |
| 500+ | CNY3.660 (CNY4.1358) |
| 1500+ | CNY3.310 (CNY3.7403) |
| 3000+ | CNY3.160 (CNY3.5708) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY44.20 (CNY49.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP2512AFX-1000ELFCopy
Manufacturer Standard Lead Time12 weeks
Order Code3769443
Product RangeCHP-A Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP-A Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.4mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CHP-A series is an ultra-high power surge chip resistor suitable for use in power supplies, digital meters, consumer electronics, LED lighting and industry control boards.
- Thick film technology
- Power rating up to 3W at 70°C
- High power surge withstanding
- AEC-Q200 compliant
- Sulfur-resistant design (ASTM-B809)
Technical Specifications
Resistance
100ohm
Power Rating
3W
Resistor Technology
Thick Film
Product Range
CHP-A Series
Voltage Rating
250V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
