Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP2512-JW-103ELF SMD Chip Resistor, 10 kohm, ± 5%, 3 W, 2512 [6432 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2321755-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP2512-JW-103ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code2925470
Product RangeCHP Series
Your Part Number
6,397 In Stock
Need more?
6,397 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.340 (CNY6.0342) |
| 50+ | CNY2.420 (CNY2.7346) |
| 250+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1500+ | CNY1.630 (CNY1.8419) |
| 3000+ | CNY1.620 (CNY1.8306) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY26.70 (CNY30.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP2512-JW-103ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code2925470
Product RangeCHP Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 5%
Power Rating3W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP Series
Temperature Coefficient± 200ppm/°C
Voltage Rating250V
Product Length6.4mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
3W
Resistor Technology
Thick Film
Product Range
CHP Series
Voltage Rating
250V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CHP2512-JW-103ELF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
