Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP2512-FX-1001ELF SMD Chip Resistor, 1 kohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2321755-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP2512-FX-1001ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code2925469
Product RangeCHP Series
Your Part Number
2,369 In Stock
3,000 more incoming. You can reserve stock now
2,369 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.720 (CNY6.4636) |
| 50+ | CNY2.650 (CNY2.9945) |
| 250+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY2.040 (CNY2.3052) |
| 1500+ | CNY1.800 (CNY2.034) |
| 3000+ | CNY1.710 (CNY1.9323) |
Price for:Each
Minimum: 5
Multiple: 5
CNY28.60 (CNY32.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP2512-FX-1001ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code2925469
Product RangeCHP Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.4mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CHP series is a triple power thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include power supplies, digital meters, consumer electronics, LED lighting and industry control boards.
- High power surge withstanding
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
1kohm
Power Rating
3W
Resistor Technology
Thick Film
Product Range
CHP Series
Voltage Rating
250V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CHP2512-FX-1001ELF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
