Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCHP1206AFX-47R0ELF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3473719
Product RangeCHP-A Series
Your Part Number
10,318 In Stock
Need more?
10,318 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.670 (CNY4.1471) |
| 10+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.130 (CNY1.2769) |
| 1000+ | CNY1.040 (CNY1.1752) |
| 2000+ | CNY1.020 (CNY1.1526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.67 (CNY4.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP1206AFX-47R0ELF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3473719
Product RangeCHP-A Series
Technical Datasheet
Resistance47ohm
Resistance Tolerance± 1%
Resistor TypeHigh Power
Product RangeCHP-A Series
Voltage Rating250V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
47ohm
Resistor Type
High Power
Voltage Rating
250V
Product Width
1.6mm
Qualification
AEC-Q200
Resistance Tolerance
± 1%
Product Range
CHP-A Series
Product Length
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
