Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP1206AFX-1003ELF SMD Chip Resistor, 100 kohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/3223613-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP1206AFX-1003ELFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3769435RL
Cut Tape3769435
Product RangeCHP-A Series
Your Part Number
7,150 In Stock
Need more?
7,150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.330 | CNY13.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.330 (CNY1.5029) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY0.900 (CNY1.017) |
| 1000+ | CNY0.893 (CNY1.0091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP1206AFX-1003ELFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3769435RL
Cut Tape3769435
Product RangeCHP-A Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP-A Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CHP-A series is an ultra-high power surge chip resistor suitable for use in power supplies, digital meters, consumer electronics, LED lighting and industry control boards.
- Thick film technology
- Power rating up to 3W at 70°C
- High power surge withstanding
- AEC-Q200 compliant
- Sulfur-resistant design (ASTM-B809)
Technical Specifications
Resistance
100kohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
CHP-A Series
Voltage Rating
250V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01006
