Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP1206-JW-101ELF SMD Chip Resistor, 100 ohm, ± 5%, 750 mW, 1206 [3216 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2321755-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP1206-JW-101ELFCopy
Manufacturer Standard Lead Time29 weeks
Order Code2925468
Product RangeCHP Series
Your Part Number
154 In Stock
Need more?
154 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.969 (CNY1.095) |
| 100+ | CNY0.854 (CNY0.965) |
| 500+ | CNY0.671 (CNY0.7582) |
| 1000+ | CNY0.611 (CNY0.6904) |
| 2500+ | CNY0.561 (CNY0.6339) |
| 5000+ | CNY0.511 (CNY0.5774) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.69 (CNY10.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP1206-JW-101ELFCopy
Manufacturer Standard Lead Time29 weeks
Order Code2925468
Product RangeCHP Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 5%
Power Rating750mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP Series
Temperature Coefficient± 200ppm/°C
Voltage Rating250V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
CHP Series
Voltage Rating
250V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
