Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP1206-FX-1001ELF SMD Chip Resistor, 1 kohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2321755-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP1206-FX-1001ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code2925467
Product RangeCHP Series
Your Part Number
4,530 In Stock
Need more?
4,530 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.946 (CNY1.069) |
| 500+ | CNY0.747 (CNY0.8441) |
| 1000+ | CNY0.694 (CNY0.7842) |
| 2500+ | CNY0.645 (CNY0.7288) |
| 5000+ | CNY0.595 (CNY0.6724) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY10.80 (CNY12.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP1206-FX-1001ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code2925467
Product RangeCHP Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
CHP Series
Voltage Rating
250V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
