Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP0805AFX-1000ELF SMD Chip Resistor, 100 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/3223613-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP0805AFX-1000ELFCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3769418RL
Cut Tape3769418
Product RangeCHP-A Series
Your Part Number
4,719 In Stock
Need more?
800 Next business day delivery available(Shanghai stock)
3,919 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.220 | CNY12.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY0.725 (CNY0.8192) |
| 500+ | CNY0.556 (CNY0.6283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP0805AFX-1000ELFCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3769418RL
Cut Tape3769418
Product RangeCHP-A Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP-A Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CHP-A Series
Voltage Rating
200V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00487
