Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP0805-JW-200ELF SMD Chip Resistor, 20 ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2321755-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP0805-JW-200ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code2925466
Product RangeCHP Series
Your Part Number
10,034 In Stock
Need more?
10,034 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.613 (CNY0.6927) |
| 100+ | CNY0.527 (CNY0.5955) |
| 500+ | CNY0.389 (CNY0.4396) |
| 1000+ | CNY0.343 (CNY0.3876) |
| 2500+ | CNY0.311 (CNY0.3514) |
| 5000+ | CNY0.286 (CNY0.3232) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY6.13 (CNY6.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP0805-JW-200ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code2925466
Product RangeCHP Series
Technical Datasheet
Resistance20ohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
20ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CHP Series
Voltage Rating
200V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
