Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP0603AFX-4700ELF SMD Chip Resistor, 470 ohm, ± 1%, 333.3 mW, 0603 [1608 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/3223613-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP0603AFX-4700ELFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3769415RL
Cut Tape3769415
Product RangeCHP-A Series
Your Part Number
4,530 In Stock
Need more?
4,530 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.030 | CNY20.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.030 (CNY2.2939) |
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY0.854 (CNY0.965) |
| 1000+ | CNY0.778 (CNY0.8791) |
| 2500+ | CNY0.683 (CNY0.7718) |
| 5000+ | CNY0.588 (CNY0.6644) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP0603AFX-4700ELFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3769415RL
Cut Tape3769415
Product RangeCHP-A Series
Technical Datasheet
Resistance470ohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP-A Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
CHP-A Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225
