Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCHP0603AFX-4700ELF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3464658
Product RangeCHP-A Series
Your Part Number
13,287 In Stock
Need more?
13,287 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY2.030 (CNY2.2939) |
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY0.854 (CNY0.965) |
| 1000+ | CNY0.778 (CNY0.8791) |
| 2000+ | CNY0.763 (CNY0.8622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.75 (CNY4.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP0603AFX-4700ELF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3464658
Product RangeCHP-A Series
Technical Datasheet
Resistance470ohm
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP-A Series
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470ohm
Resistor Type
High Power
Voltage Rating
75V
Product Width
0.85mm
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thick Film
Product Range
CHP-A Series
Product Length
1.6mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
