Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP0603AFX-1002ELF SMD Chip Resistor, 10 kohm, ± 1%, 333.3 mW, 0603 [1608 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/3223613-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP0603AFX-1002ELFCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3769413RL
Cut Tape3769413
Product RangeCHP-A Series
Your Part Number
3,260 In Stock
Need more?
3,260 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.090 | CNY10.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY0.946 (CNY1.069) |
| 500+ | CNY0.747 (CNY0.8441) |
| 1000+ | CNY0.694 (CNY0.7842) |
| 2500+ | CNY0.633 (CNY0.7153) |
| 5000+ | CNY0.572 (CNY0.6464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP0603AFX-1002ELFCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3769413RL
Cut Tape3769413
Product RangeCHP-A Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP-A Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CHP-A series is a triple power sulphur-resistant AEC-Q200 compliant thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include power supplies, digital meters, consumer electronics, LED lighting and industry control boards.
- High power surge withstanding
- Sulphur-resistant design (ASTM-B809)
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
10kohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
CHP-A Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225
