Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP0603-FX-1001ELF SMD Chip Resistor, 1 kohm, ± 1%, 333.3 mW, 0603 [1608 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2321755-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP0603-FX-1001ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code2925463
Product RangeCHP Series
Your Part Number
14,858 In Stock
Need more?
14,858 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.801 (CNY0.9051) |
| 100+ | CNY0.701 (CNY0.7921) |
| 500+ | CNY0.542 (CNY0.6125) |
| 1000+ | CNY0.481 (CNY0.5435) |
| 2500+ | CNY0.443 (CNY0.5006) |
| 5000+ | CNY0.405 (CNY0.4576) |
Price for:Each
Minimum: 10
Multiple: 10
CNY8.01 (CNY9.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP0603-FX-1001ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code2925463
Product RangeCHP Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
CHP Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
