Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCHP0603-FX-1001ELFCopy
Manufacturer Standard Lead Time7 weeks
Order Code4014413
Product RangeCHP Series
Your Part Number
9,020 In Stock
Need more?
9,020 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.890 (CNY2.1357) |
| 25+ | CNY0.683 (CNY0.7718) |
| 50+ | CNY0.648 (CNY0.7322) |
| 100+ | CNY0.608 (CNY0.687) |
| 250+ | CNY0.539 (CNY0.6091) |
| 500+ | CNY0.498 (CNY0.5627) |
| 1000+ | CNY0.430 (CNY0.4859) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.89 (CNY2.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP0603-FX-1001ELFCopy
Manufacturer Standard Lead Time7 weeks
Order Code4014413
Product RangeCHP Series
Technical Datasheet
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product RangeCHP Series
Voltage Rating75V
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Product Range
CHP Series
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thick Film
Voltage Rating
75V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
