Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CG0603MLC-3.3LEA TVS Varistor, 3.3 V, ChipGuard MLC Series, 25 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/4203881-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCG0603MLC-3.3LEACopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4203881RL
Cut Tape4203881
Product RangeChipGuard MLC Series
Your Part Number
6,579 In Stock
Need more?
6,579 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.340 | CNY13.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY0.992 (CNY1.121) |
| 1000+ | CNY0.946 (CNY1.069) |
| 2500+ | CNY0.942 (CNY1.0645) |
| 5000+ | CNY0.938 (CNY1.0599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0603MLC-3.3LEACopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4203881RL
Cut Tape4203881
Product RangeChipGuard MLC Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC3.3V
Product RangeChipGuard MLC Series
Clamping Voltage Vc Max25V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
-
Product Range
ChipGuard MLC Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
3.3V
Clamping Voltage Vc Max
25V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
