![BOURNS CG0603MLC-3.3LE TVS Varistor, 3.3 V, ChipGuard MLC, 25 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
120,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.340 | CNY13.40 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY0.992 (CNY1.121) |
| 1000+ | CNY0.946 (CNY1.069) |
| 2500+ | CNY0.900 (CNY1.017) |
| 5000+ | CNY0.862 (CNY0.9741) |
Product Information
Product Overview
The ChipGuard MLC series ESD Protector is specifically designed to protect sensitive electronic components from electrostatic discharge damage. The MLC family has been designed to protect equipment to IEC61000-4-2, level 4 (±8kV contact/±15kV air discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications. The ChipGuard® MLC series has been manufactured to provide low 0.5pF capacitance and leakage currents less than 50nA with excellent clamp qualities, making the family almost transparent under normal working conditions.
- ESD protection <gt/>25kV
- Low capacitance <lt/>0.5pF
- Low leakage current <lt/>50nA
Applications
Multimedia, Imaging, Video & Vision, Communications & Networking, Computers & Computer Peripherals, Automotive
Technical Specifications
-
ChipGuard MLC
0603 [1608 Metric]
-
85°C
AEC-Q200
3.3V
25V
Multilayer Varistor (MLV)
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
