![BOURNS CG0603MLC-05E TVS Varistor, 8 V, 5 V, ChipGuard MLC, 20 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/42751573.jpg)
20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.340 | CNY13.40 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY0.992 (CNY1.121) |
| 1000+ | CNY0.946 (CNY1.069) |
| 2500+ | CNY0.900 (CNY1.017) |
| 5000+ | CNY0.801 (CNY0.9051) |
Product Information
Product Overview
The CG0603MLC-05E is an ESD Protector has been specifically designed to protect sensitive electronic components from electrostatic discharge damage. The ChipGuard® MLC series family has been designed to protect equipment to IEC61000-4-2 and level-4 (±8kV contact/±15 kV air discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications. It has been manufactured to provide low 0.5pF capacitance and leakage currents less than 50nA with excellent clamp qualities, making the family almost transparent under normal working conditions.
- <gt/>25kV ESD protection
Applications
Industrial, Imaging, Video & Vision, Communications & Networking, Safety, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
8V
ChipGuard MLC
0603 [1608 Metric]
-
85°C
AEC-Q200
5V
20V
Multilayer Varistor (MLV)
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
