Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCG0603MLA-5.5MECopy
Manufacturer Standard Lead Time17 weeks
Order Code2531330
Product RangeChipGuard MLA Series
Your Part Number
10,175 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
9,375 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.080 (CNY1.2204) |
| 10+ | CNY0.634 (CNY0.7164) |
| 100+ | CNY0.534 (CNY0.6034) |
| 500+ | CNY0.458 (CNY0.5175) |
| 1000+ | CNY0.435 (CNY0.4916) |
| 2000+ | CNY0.427 (CNY0.4825) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.08 (CNY1.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0603MLA-5.5MECopy
Manufacturer Standard Lead Time17 weeks
Order Code2531330
Product RangeChipGuard MLA Series
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeChipGuard MLA Series
Clamping Voltage Vc Max19V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
4V
Product Range
ChipGuard MLA Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
19V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CG0603MLA-5.5ME
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
