Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.790 | CNY17.90 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.370 (CNY1.5481) |
| 2500+ | CNY1.150 (CNY1.2995) |
| 5000+ | CNY1.080 (CNY1.2204) |
| 10000+ | CNY1.060 (CNY1.1978) |
Product Information
Product Overview
The CG0402MLU-05G is a ChipGuard® MLU ESD Protector Device designed to protect sensitive electronic components from electrostatic discharge damage. It is designed to protect equipment to IEC61000-4-2, level 4 (±8kV contact/±15kV air discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications. It is manufactured to provide low 0.05pF capacitance and leakage currents less than 5nA with excellent clamp qualities, making the family almost transparent under normal working conditions.
- <gt/>25kV ESD protection
- <lt/>0.05pF Low capacitance
- <lt/>5nA Low leakage current
- -40 to 125°C Operating temperature range
Applications
Automotive, Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Industrial, Multimedia
Technical Specifications
25V
0402
5VDC
-
-40°C
CG040
No SVHC (04-Feb-2026)
5V
2Pins
0402 [1005 Metric]
Multilayer Varistor (MLV)
125°C
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

