Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CG0402MLE-18G TVS Varistor, 8.5 V, 12 V, ChipGuard MLE, 100 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCG0402MLE-18GCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2846102RL
Cut Tape2846102
Product RangeChipGuard MLE
Your Part Number
27,788 In Stock
Need more?
2,150 Delivery in 3-4 Business Days(SG stock)
25,638 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.694 | CNY6.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.694 (CNY0.7842) |
| 100+ | CNY0.611 (CNY0.6904) |
| 500+ | CNY0.534 (CNY0.6034) |
| 2500+ | CNY0.474 (CNY0.5356) |
| 5000+ | CNY0.466 (CNY0.5266) |
| 10000+ | CNY0.451 (CNY0.5096) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0402MLE-18GCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2846102RL
Cut Tape2846102
Product RangeChipGuard MLE
Technical Datasheet
Voltage Rating VAC8.5V
Voltage Rating VDC12V
Product RangeChipGuard MLE
Clamping Voltage Vc Max100V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs15A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
8.5V
Product Range
ChipGuard MLE
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
15A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
12V
Clamping Voltage Vc Max
100V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00119
