Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.150 | CNY11.50 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY0.976 (CNY1.1029) |
| 500+ | CNY0.847 (CNY0.9571) |
| 2500+ | CNY0.770 (CNY0.8701) |
| 5000+ | CNY0.740 (CNY0.8362) |
| 10000+ | CNY0.717 (CNY0.8102) |
Product Information
Product Overview
The CG0402MLC-05LG is a ChipGuard® MLC ESD Protector Device designed to protect sensitive electronic components from electrostatic discharge damage. The device has been designed to protect equipment to IEC61000-4-2, level 4 (±8kV contact/±15kV air discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications. The device has been manufactured to provide low 0.5pF capacitance and leakage currents less than 50nA with excellent clamp qualities, making the family almost transparent under normal working conditions.
- <gt/>25kV ESD protection
- <lt/>0.5pF Low capacitance
- <lt/>50nA Low leakage current
- -40 to 85°C Operating temperature range
Applications
Automotive, Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Industrial, Multimedia
Technical Specifications
-
CG040
0402 [1005 Metric]
-
85°C
AEC-Q101
5V
25V
Multilayer Varistor (MLV)
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![BOURNS CG0402MLC-05LG TVS Varistor, 5 V, CG040, 25 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/129269106-40.jpg)