Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CG0402MLA-5.5MG TVS Varistor, 4 V, 5.5 V, ChipGuard MLA, 24 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2298293-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCG0402MLA-5.5MGCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3373337RL
Cut Tape3373337
Product RangeChipGuard MLA
Your Part Number
3,567 In Stock
120,000 more incoming. You can reserve stock now
3,567 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.405 | CNY4.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.405 (CNY0.4576) |
| 100+ | CNY0.336 (CNY0.3797) |
| 500+ | CNY0.291 (CNY0.3288) |
| 2500+ | CNY0.260 (CNY0.2938) |
| 5000+ | CNY0.245 (CNY0.2768) |
| 10000+ | CNY0.230 (CNY0.2599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0402MLA-5.5MGCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3373337RL
Cut Tape3373337
Product RangeChipGuard MLA
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeChipGuard MLA
Clamping Voltage Vc Max24V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs20A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)50mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
4V
Product Range
ChipGuard MLA
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
20A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
24V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
50mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001187
