Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CG0201MLU-30H TVS Varistor, 30 V, ChipGuard MLU Series, 20 V, 0201 [0603 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/4263232-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCG0201MLU-30HCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4263237RL
Cut Tape4263237
Product RangeChipGuard MLU Series
Your Part Number
14,730 In Stock
Need more?
14,730 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.912 | CNY9.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.912 (CNY1.0306) |
| 100+ | CNY0.718 (CNY0.8113) |
| 500+ | CNY0.675 (CNY0.7628) |
| 2500+ | CNY0.609 (CNY0.6882) |
| 7500+ | CNY0.595 (CNY0.6724) |
| 15000+ | CNY0.582 (CNY0.6577) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0201MLU-30HCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4263237RL
Cut Tape4263237
Product RangeChipGuard MLU Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC30V
Product RangeChipGuard MLU Series
Clamping Voltage Vc Max20V
Varistor Case Style0201 [0603 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
-
Product Range
ChipGuard MLU Series
Varistor Case Style
0201 [0603 Metric]
Peak Surge Current @ 8/20µs
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
30V
Clamping Voltage Vc Max
20V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
