Print Page
Image is for illustrative purposes only. Please refer to product description.

4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.550 (CNY4.0115) |
| 25+ | CNY1.780 (CNY2.0114) |
| 50+ | CNY1.700 (CNY1.921) |
| 100+ | CNY1.610 (CNY1.8193) |
| 250+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.290 (CNY1.4577) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.55 (CNY4.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN1206AJZ-R020ELFCopy
Order Code3776548
Technical Datasheet
Power Rating1W
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
1W
Qualification
AEC-Q200
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
