Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCFN1206AJX-R040ELFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3776545
Your Part Number
1,990 In Stock
Need more?
1,990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.400 (CNY3.842) |
| 25+ | CNY1.720 (CNY1.9436) |
| 50+ | CNY1.640 (CNY1.8532) |
| 100+ | CNY1.550 (CNY1.7515) |
| 250+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.240 (CNY1.4012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.40 (CNY3.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN1206AJX-R040ELFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3776545
Technical Datasheet
Resistance0.04ohm
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Foil
Product Width1.6mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.04ohm
Resistor Technology
Metal Foil
Product Height
0.7mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
