Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCFN1206AFZ-R020ELFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3776539
Product RangeCFN-A Series
Your Part Number
3,695 In Stock
Need more?
3,695 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY3.520 (CNY3.9776) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.983 (CNY1.1108) |
| 2000+ | CNY0.964 (CNY1.0893) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.66 (CNY5.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN1206AFZ-R020ELFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3776539
Product RangeCFN-A Series
Technical Datasheet
Resistance0.02ohm
Product RangeCFN-A Series
Resistor TechnologyMetal Foil
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.02ohm
Resistor Technology
Metal Foil
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Product Range
CFN-A Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
