Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCFN1206AFX-R020ELFCopy
Order Code3776535
Product RangeCFN-A Series
Your Part Number
2,899 In Stock
Need more?
2,899 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.040 (CNY3.4352) |
| 25+ | CNY1.510 (CNY1.7063) |
| 50+ | CNY1.440 (CNY1.6272) |
| 100+ | CNY1.360 (CNY1.5368) |
| 250+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.996 (CNY1.1255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.04 (CNY3.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN1206AFX-R020ELFCopy
Order Code3776535
Product RangeCFN-A Series
Technical Datasheet
Resistance0.02ohm
Product RangeCFN-A Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistor TechnologyMetal Foil
Product Height0.7mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Metal Foil
Qualification
AEC-Q200
Product Range
CFN-A Series
Power Rating
1W
Product Height
0.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
