Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCFN0805AJX-R030ELFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3778357
Product RangeCFN-A Series
Your Part Number
3,500 In Stock
Need more?
3,500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.760 (CNY3.1188) |
| 25+ | CNY1.400 (CNY1.582) |
| 50+ | CNY1.330 (CNY1.5029) |
| 100+ | CNY1.250 (CNY1.4125) |
| 250+ | CNY1.100 (CNY1.243) |
| 500+ | CNY0.983 (CNY1.1108) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.76 (CNY3.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN0805AJX-R030ELFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3778357
Product RangeCFN-A Series
Technical Datasheet
Product RangeCFN-A Series
Power Rating750mW
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Width1.25mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CFN-A Series
Resistor Technology
Metal Foil
Product Width
1.25mm
Qualification
AEC-Q200
Power Rating
750mW
Temperature Coefficient
± 100ppm/°C
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
