Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CFN0805-FX-R010ELF SMD Current Sense Resistor, 10 mohm, CFN Series, 0805 [2012 Metric], 750 mW, ± 1%, Metal Foil](https://www.element14.cn/productimages/standard/en_GB/5002536-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCFN0805-FX-R010ELFCopy
Order Code5002536
Product RangeCFN Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.881 (CNY0.9955) |
| 1000+ | CNY0.878 (CNY0.9921) |
| 2000+ | CNY0.820 (CNY0.9266) |
| 4000+ | CNY0.778 (CNY0.8791) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY13.40 (CNY15.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN0805-FX-R010ELFCopy
Order Code5002536
Product RangeCFN Series
Technical Datasheet
Resistance10mohm
Product RangeCFN Series
Resistor Case / Package0805 [2012 Metric]
Power Rating750mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CFN Series
Power Rating
750mW
Resistor Technology
Metal Foil
Product Length
2mm
Product Height
0.7mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
