Print Page
Image is for illustrative purposes only. Please refer to product description.

4,990 In Stock
Need more?
4,990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.470 (CNY5.0511) |
| 25+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.550 (CNY1.7515) |
| 250+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.260 (CNY1.4238) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.47 (CNY5.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Resistance
10mohm
Product Width
0.85mm
SVHC
No SVHC (04-Feb-2026)
Product Length
1.6mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
