Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCFN0603AJZ-R005ELFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3776528
Your Part Number
4,990 In Stock
Need more?
4,990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.750 (CNY3.1075) |
| 25+ | CNY2.430 (CNY2.7459) |
| 100+ | CNY2.140 (CNY2.4182) |
| 250+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.300 (CNY1.469) |
| 2500+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY0.907 (CNY1.0249) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.75 (CNY3.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN0603AJZ-R005ELFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3776528
Technical Datasheet
Resistance5mohm
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Foil
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5mohm
Resistor Technology
Metal Foil
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
